Part Details for PRG.M0.2GL.LC52R by LEMO connectors
Overview of PRG.M0.2GL.LC52R by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRG.M0.2GL.LC52R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRG.M0.2GL.LC52R-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002621219
|
Sager | Circular Push Pull Connectors 2P FREE SKT SOLDER CBL COLLET 5.2MM RED | 0 |
|
Buy Now |
Part Details for PRG.M0.2GL.LC52R
PRG.M0.2GL.LC52R CAD Models
PRG.M0.2GL.LC52R Part Data Attributes
|
PRG.M0.2GL.LC52R
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PRG.M0.2GL.LC52R
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |