Part Details for PRG.M0.6GL.LC52GZ by LEMO connectors
Overview of PRG.M0.6GL.LC52GZ by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRG.M0.6GL.LC52GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRG.M0.6GL.LC52GZ-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$22.7619 / $30.7400 | Buy Now |
DISTI #
736-PRGM06GLLC52GZ
|
Mouser Electronics | Circular Push Pull Connectors 6P FREE SKT SOLDER CBL COLLET 5.2MM GRY RoHS: Compliant | 6 |
|
$22.2200 / $30.0100 | Buy Now |
Part Details for PRG.M0.6GL.LC52GZ
PRG.M0.6GL.LC52GZ CAD Models
PRG.M0.6GL.LC52GZ Part Data Attributes
|
PRG.M0.6GL.LC52GZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PRG.M0.6GL.LC52GZ
LEMO connectors
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |