Part Details for PRG18BC2R2MM1RB by Murata Manufacturing Co Ltd
Overview of PRG18BC2R2MM1RB by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PRG18BC2R2MM1RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3392
|
Newark | Prg18Bc2R2Mm1Rb Rohs Compliant: Yes |Murata PRG18BC2R2MM1RB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
12AC6559
|
Newark | Ptc Thermistor, 2.2R, Smd, Zero Power Resistance At 25°C:2.2Ohm, Thermistor Mounting:Smd, Product Range:Posistor Prg Series, Operating Voltage Max:12V, Applications:Over Current Protection, Operating Temperature Min:-10°C, Automotiverohs Compliant: Yes |Murata PRG18BC2R2MM1RB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3400 / $0.3990 | Buy Now |
DISTI #
490-6994-1-ND
|
DigiKey | PTC RESET FUSE 12V 220MA 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9383 In Stock |
|
$0.1607 / $0.5000 | Buy Now |
DISTI #
PRG18BC2R2MM1RB
|
Avnet Americas | Thermistor PTC 2.2Ohm 20% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: PRG18BC2R2MM1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1748 / $0.1930 | Buy Now |
DISTI #
81-PRG18BC2R2MM1RB
|
Mouser Electronics | PTC Thermistors 2.2K OHM 20% RoHS: Compliant | 8474 |
|
$0.1550 / $0.4900 | Buy Now |
|
Future Electronics | PRG Series 2.2 Ohm 6.5 A ±20% 0603 Over Current Protection PTC Chip Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1590 / $0.1670 | Buy Now |
|
Future Electronics | PRG Series 2.2 Ohm 6.5 A ±20% 0603 Over Current Protection PTC Chip Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1590 / $0.1670 | Buy Now |
DISTI #
PRG18BC2R2MM1RB
|
TTI | PTC Thermistors 2.2K OHM 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1900 | Buy Now |
DISTI #
PRG18BC2R2MM1RB
|
Avnet Americas | Thermistor PTC 2.2Ohm 20% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: PRG18BC2R2MM1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1748 / $0.1930 | Buy Now |
DISTI #
PRG18BC2R2MM1RB
|
Avnet Abacus | Thermistor PTC 2.2Ohm 20% 2-Pin 0603 Paper T/R (Alt: PRG18BC2R2MM1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRG18BC2R2MM1RB
PRG18BC2R2MM1RB CAD Models
PRG18BC2R2MM1RB Part Data Attributes:
|
PRG18BC2R2MM1RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG18BC2R2MM1RB
Murata Manufacturing Co Ltd
RESISTOR, TEMPERATURE DEPENDENT, PTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistance | 2.2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 12 V |