-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6565
|
Newark | Ptc Thermistor, 1R, Smd, Zero Power Resistance At 25°C:1Ohm, Thermistor Mounting:Smd, Product Range:Posistor Prg Series, Operating Voltage Max:12V, Applications:Over Current Protection, Operating Temperature Min:-10°C, Automotive Rohs Compliant: Yes |Murata PRG21BC1R0MM1RK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3606 |
|
$0.4570 / $0.8420 | Buy Now |
DISTI #
PRG21BC1R0MM1RK-ND
|
DigiKey | PTC RESET FUSE 16V 330MA 0805 Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3259 | Buy Now |
DISTI #
PRG21BC1R0MM1RK
|
Avnet Americas | Thermistor PTC 1 Ohm ±20% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: PRG21BC1R0MM1RK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2909 / $0.3211 | Buy Now |
DISTI #
81-PRG21BC1R0MM1RK
|
Mouser Electronics | PTC Thermistors RoHS: Compliant | 69438 |
|
$0.2620 / $0.8100 | Buy Now |
|
Future Electronics | PTC THERMISTOR 1R SMD, Zero Power Resistance at 25°C: 1ohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
PRG21BC1R0MM1RK
|
Avnet Americas | Thermistor PTC 1 Ohm ±20% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: PRG21BC1R0MM1RK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2909 / $0.3211 | Buy Now |
DISTI #
2717609RL
|
element14 Asia-Pacific | PTC THERMISTOR, 1R, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 3606 |
|
$0.2770 / $0.5866 | Buy Now |
DISTI #
2717609
|
element14 Asia-Pacific | PTC THERMISTOR, 1R, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3606 |
|
$0.2770 / $0.8569 | Buy Now |
DISTI #
2717609RL
|
Farnell | PTC THERMISTOR, 1R, SMD RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 3586 |
|
$0.2731 / $0.4397 | Buy Now |
DISTI #
2717609
|
Farnell | PTC THERMISTOR, 1R, SMD RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 3586 |
|
$0.2731 / $0.6151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRG21BC1R0MM1RK
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG21BC1R0MM1RK
Murata Manufacturing Co Ltd
PTC Resettable Fuse, 1ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 16 V |