Part Details for PRG21BC1R5MM1RK by Murata Manufacturing Co Ltd
Overview of PRG21BC1R5MM1RK by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PRG21BC1R5MM1RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PRG21BC1R5MM1RKTR-ND
|
DigiKey | PTC RESET FUSE Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3057 | Buy Now |
DISTI #
PRG21BC1R5MM1RK
|
Avnet Americas | Thermistor PTC Overcurrent Protection 1.5Ohm 20% 2-Pin SMD Plastic Tape - Tape and Reel (Alt: PRG21BC1R5MM1RK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 / $0.3012 | Buy Now |
DISTI #
81-PRG21BC1R5MM1RK
|
Mouser Electronics | PTC Thermistors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2310 | Buy Now |
DISTI #
PRG21BC1R5MM1RK
|
Avnet Americas | Thermistor PTC Overcurrent Protection 1.5Ohm 20% 2-Pin SMD Plastic Tape - Tape and Reel (Alt: PRG21BC1R5MM1RK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 / $0.3012 | Buy Now |
|
Symmetry Electronics | POSISOR CHIP TYPE AND MINI ELEMENT Min Qty: 1 | 0 |
|
$0.1635 | Buy Now |
Part Details for PRG21BC1R5MM1RK
PRG21BC1R5MM1RK CAD Models
PRG21BC1R5MM1RK Part Data Attributes:
|
PRG21BC1R5MM1RK
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG21BC1R5MM1RK
Murata Manufacturing Co Ltd
PTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 18 V |