There are no models available for this part yet.
Overview of PRIVSCNMON27 by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PRIVSCNMON27 by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK2884
|
Newark | Privacy Screen, 27In Monitor, Plastic Rohs Compliant: Yes |Startech PRIVSCNMON27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$180.6700 / $227.6900 | Buy Now | |
DISTI #
5214-PRIVSCNMON27-ND
|
DigiKey | 27IN. MONITOR PRIVACY SCREEN Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
18 In Stock |
|
$111.2582 / $135.9700 | Buy Now | |
DISTI #
72011463
|
RS | 27in. Monitor Privacy Screen - Universal - Matte / Glossy - 16:9 Aspect Ratio - | StarTech.com PRIVSCNMON27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$131.8000 / $138.7400 | Buy Now | |
NAC | 27in. Mntr Privacy Screen TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$135.5400 | Buy Now | ||
Neutron USA | 27IN MONITOR PRIVACY SCREEN UNIVERSAL MATTE OR GLOSSY | 50 |
|
$154.9900 | Buy Now |