PRL12-4DP
Autonics Corporation
Description: Inductive Sensor, 0mm Min, 4mm Max, Cylindrical, Panel Mount,

Overview of PRL12-4DP by Autonics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PRL12-4DP by Autonics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 73R9003
Newark Sensor, Inductive Prox, M12 Round Long ,non Shielded, 4Mm Sensing, Pnp, No, 3 Wire, 10-30Vdc |Autonics PRL12-4DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $37.0000
$37.0000 Buy Now
DISTI # PRL12-4DP
TME Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 19
  • 1 $24.6000
  • 5 $23.1500
  • 10 $21.8500
$21.8500 / $24.6000 Buy Now

CAD Models for PRL12-4DP by Autonics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRL12-4DP by Autonics Corporation

PRL12-4DP
Autonics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUTONICS CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. PRL12-4DP
    Autonics Corporation
    Inductive Sensor, 0mm Min, 4mm Max, Cylindrical, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRL12-4DP by Autonics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRL12-4DP by Autonics Corporation

Select Manufacturer
Which Manufacturer of PRL12-4DP would you like to use for your alert(s)?
  • Please alert me when PRL12-4DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRL12-4DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRL12-4DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRL12-4DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRL12-4DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRL12-4DP by Autonics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: