Part Details for PRM1/2-R100-FTQ by RCD Components Inc
Overview of PRM1/2-R100-FTQ by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PRM1/2-R100-FTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1097
|
Newark | Resistors |Rcd (Resistors Coils Delaylines) PRM1/2-R100-FTQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.6800 / $3.3200 | Buy Now |
Part Details for PRM1/2-R100-FTQ
PRM1/2-R100-FTQ CAD Models
PRM1/2-R100-FTQ Part Data Attributes
|
PRM1/2-R100-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PRM1/2-R100-FTQ
RCD Components Inc
Fixed Resistor, 0.5W, 0.1ohm, 350V, 1% +/-Tol, 200ppm/Cel, 4723,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4723 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 350 V |