Part Details for PRM48AT480M400A00 by Vicor Corporation
Overview of PRM48AT480M400A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRM48AT480M400A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRM48AT480M400A00-ND
|
DigiKey | DC DC CONVERTER 48V 400W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$229.6612 | Buy Now |
DISTI #
PRM48AT480M400A00
|
Avnet Americas | Module DC-DC Single-Out 48V 8.33A 400W Through Hole 56-Pin Full Chip - Trays (Alt: PRM48AT480M400A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$229.6600 / $316.8700 | Buy Now |
DISTI #
492-PRM48AT480M40A0
|
Mouser Electronics | Switching Voltage Regulators PRM2A FULL WIDE 400W RoHS: Compliant | 0 |
|
$229.6600 | Order Now |
DISTI #
PRM48AT480M400A00
|
Avnet Abacus | Module DC-DC Single-Out 48V 8.33A 400W Through Hole 56-Pin Full Chip (Alt: PRM48AT480M400A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRM48AT480M400A00
PRM48AT480M400A00 CAD Models
PRM48AT480M400A00 Part Data Attributes:
|
PRM48AT480M400A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48AT480M400A00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS COMPLIANT, PACKAGE-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6.98 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |
Alternate Parts for PRM48AT480M400A00
This table gives cross-reference parts and alternative options found for PRM48AT480M400A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRM48AT480M400A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRM48AF480M400A00 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS COMPLIANT, SMD-32 | Vicor Corporation | PRM48AT480M400A00 vs PRM48AF480M400A00 |
P048T048T24AL | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-16 | Vicor Corporation | PRM48AT480M400A00 vs P048T048T24AL |
PRM48AF480T400A00 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS COMPLIANT, SMD-32 | Vicor Corporation | PRM48AT480M400A00 vs PRM48AF480T400A00 |
P048F048T12AL | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-16 | Vicor Corporation | PRM48AT480M400A00 vs P048F048T12AL |
P048T048M24AL | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-16 | Vicor Corporation | PRM48AT480M400A00 vs P048T048M24AL |