Part Details for PRN10320331/151G by California Micro Devices
Overview of PRN10320331/151G by California Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PRN10320331/151G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 800 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for PRN10320331/151G
PRN10320331/151G CAD Models
PRN10320331/151G Part Data Attributes
|
PRN10320331/151G
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PRN10320331/151G
California Micro Devices
RESISTOR, NETWORK, FILM, TERMINATOR, SURFACE MOUNT, SOIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | SOIC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | PRN103 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 3 | |
Number of Functions | 9 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150 Ω | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 10 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% |