Part Details for PRN111241002J by California Micro Devices
Overview of PRN111241002J by California Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRN111241002J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | D24-23-R10K | 320 |
|
$0.9750 / $3.0000 | Buy Now |
Part Details for PRN111241002J
PRN111241002J CAD Models
PRN111241002J Part Data Attributes
|
PRN111241002J
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PRN111241002J
California Micro Devices
Res Net,Thin Film,10K Ohms,5% +/-Tol,-250,250ppm TC,3415 Case
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Network Type | BUSSED | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.35 mm | |
Package Length | 8.56 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Size Code | 3415 | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% |