Part Details for PRO1512W2E-2155CN by ESPE Group
Overview of PRO1512W2E-2155CN by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO1512W2E-2155CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRO1512W2E-2155CN
|
TME | Power supply: switching, mains,plug, 12VDC, 1.33A, 15W, Plug: EU Min Qty: 1 | 112 |
|
$6.4600 / $7.9500 | Buy Now |