Part Details for PRO3000F60 by Fluke Corporation
Overview of PRO3000F60 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO3000F60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2111
|
Newark | Probe With 60Hz Filter |Fluke PRO3000F60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.9900 | Buy Now |
DISTI #
676-PRO3000F60
|
Mouser Electronics | LAN/Telecom/Cable Testing PROBE WITH 60HZ FILTER | 0 |
|
$167.1900 | Order Now |
|
Onlinecomponents.com | Fluke Networks PRO3000F60 - 60Hz - 9V (Battery) - 3.5mm Earphone Jack RoHS: Compliant | 0 |
|
$161.9100 / $175.9900 | Buy Now |
|
NAC | PRO3000F60 PROBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |