Part Details for PRPC015SBCN-M71RC by Sullins Connector Solutions
Overview of PRPC015SBCN-M71RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRPC015SBCN-M71RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1132EC-15-ND
|
DigiKey | CONN HEADER R/A 15POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3622 / $0.9200 | Buy Now |
Part Details for PRPC015SBCN-M71RC
PRPC015SBCN-M71RC CAD Models
PRPC015SBCN-M71RC Part Data Attributes
|
PRPC015SBCN-M71RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PRPC015SBCN-M71RC
Sullins Connector Solutions
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.158 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.32 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 |
Alternate Parts for PRPC015SBCN-M71RC
This table gives cross-reference parts and alternative options found for PRPC015SBCN-M71RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRPC015SBCN-M71RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CH-A-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | PRPC015SBCN-M71RC vs 1CH-A-15 |
BG035-15A-0-0320-0180-0290-N-B | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | PRPC015SBCN-M71RC vs BG035-15A-0-0320-0180-0290-N-B |
2PH1-15-SGB-.126-SMT-A | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PRPC015SBCN-M71RC vs 2PH1-15-SGB-.126-SMT-A |
3851151000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Lumberg Connect GmbH | PRPC015SBCN-M71RC vs 3851151000 |
PHA012-PA1501GFA | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PRPC015SBCN-M71RC vs PHA012-PA1501GFA |
LZE50DHFD | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | PRPC015SBCN-M71RC vs LZE50DHFD |
91269-515 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Polarized Lck, Cream Insulator, Receptacle | Amphenol FCi | PRPC015SBCN-M71RC vs 91269-515 |
XG8V-1534 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | OMRON Corporation | PRPC015SBCN-M71RC vs XG8V-1534 |
1-644631-5 | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,POLARIZED LCK,NATURAL | TE Connectivity | PRPC015SBCN-M71RC vs 1-644631-5 |
W019-1505-001-Z | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | PRPC015SBCN-M71RC vs W019-1505-001-Z |