Part Details for PRPD-150 (ALTERNATE: 00051115070600) by 3M
Overview of PRPD-150 (ALTERNATE: 00051115070600) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRPD-150 (ALTERNATE: 00051115070600)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72808674
|
RS | ProPad Sanding Sponge, PRPD150, 2.88 in x 4 in x .5 in, 150 Grit | 3M PRPD-150 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4110 / $0.4400 | RFQ |