-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 10000ohm, 30V, 20% +/-Tol, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-15FGS/BZA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006ZA) | |
ISL85415FRZ-T7A | Renesas Electronics Corporation | Wide VIN 500mA Synchronous Buck Regulator | |
ISL85415FRZ | Renesas Electronics Corporation | Wide VIN 500mA Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0673
|
Newark | Rotary Potentiometer, 10Kohm, 0.05W, Tht, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Prs11R Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns PRS11R-415F-S103B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 763 |
|
$1.8700 / $2.2100 | Buy Now |
DISTI #
118-PRS11R-415F-S103B1-ND
|
DigiKey | POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
517 In Stock |
|
$1.7152 / $3.9200 | Buy Now |
DISTI #
65AH0673
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Bulk (Alt: 65AH0673) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 759 Partner Stock |
|
$2.8000 / $4.0800 | Buy Now |
DISTI #
PRS11R-415F-S103B1
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PRS11R-415F-S103B1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.5163 / $1.7225 | Buy Now |
DISTI #
652-PRS11R415FS103B1
|
Mouser Electronics | Potentiometers 11mm Rotary Metal Shaft Potentiometer RoHS: Compliant | 1438 |
|
$1.7100 / $3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $3.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRS11R-415F-S103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PRS11R-415F-S103B1
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 30V, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 13.1 mm | |
Package Length | 11.7 mm | |
Package Style | PCB Mount | |
Package Width | 6.8 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 30 V |