PRS12R-2015S-103B1
Bourns Inc
Description: Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s),

Overview of PRS12R-2015S-103B1 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PRS12R-2015S-103B1 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH0680
Newark Rotary Potentiometer, 10Kohm, 0.05W, Tht, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Prs12R Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns PRS12R-2015S-103B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1000
  • 1 $1.7500
$1.7500 Buy Now
DISTI # 118-PRS12R-2015S-103B1-ND
DigiKey POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 16 Weeks Container: Tray 1000
In Stock
  • 1 $3.0900
  • 10 $2.7150
  • 25 $2.4344
  • 40 $2.3407
  • 100 $2.2470
  • 300 $2.1534
  • 500 $1.7789
  • 1,000 $1.6853
  • 4,900 $1.4044
$1.4044 / $3.0900 Buy Now
DISTI # 65AH0680
Avnet Americas Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ? 20% - Bulk (Alt: 65AH0680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk 1000 Partner Stock
  • 1 $3.2100
  • 10 $2.4400
  • 25 $2.3700
  • 50 $2.3100
  • 100 $2.2400
$2.2400 / $3.2100 Buy Now
DISTI # PRS12R-2015S-103B1
Avnet Americas Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ? 20% - Trays (Alt: PRS12R-2015S-103B1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1,000 $1.3163
  • 1,200 $1.2885
  • 2,200 $1.2607
  • 5,000 $1.2329
  • 10,000 $1.2051
  • 50,000 $1.1773
  • 100,000 $1.1587
$1.1587 / $1.3163 Buy Now
DISTI # 652-PRS12R2015S103B1
Mouser Electronics Potentiometers 12mm Rotary Plastic Shaft Dual-Pot RoHS: Compliant 0
  • 1 $3.0900
  • 10 $2.3400
  • 100 $2.1500
  • 500 $1.7700
  • 1,000 $1.6800
  • 2,500 $1.4000
$1.4000 / $3.0900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.8500
  • 500 $1.3900
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $1.8500 Buy Now
DISTI # 76917706
Verical Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.1 X 14.5 X 20.2mm) Pin Thru-Hole Tray RoHS: Compliant Min Qty: 56 Package Multiple: 1 Americas - 1000
  • 56 $1.5385
  • 100 $1.4697
  • 250 $1.4107
  • 500 $1.3598
  • 1,000 $1.3154
$1.3154 / $1.5385 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $1.8500
  • 500 $1.3900
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $1.8500 Buy Now

CAD Models for PRS12R-2015S-103B1 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PRS12R-2015S-103B1 by Bourns Inc

PRS12R-2015S-103B1
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
RATED AC VOLTAGE: 50V
Construction
Rectangular
Ganging Number
2
JESD-609 Code
e3
Lead Length
3.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
6
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Height
16.7 mm
Package Length
11.4 mm
Package Style
PCB Mount
Package Width
10.5 mm
Rated Power Dissipation (P)
0.05 W
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
10 V
Want to compare parts?
  1. PRS12R-2015S-103B1
    Bourns Inc
    Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRS12R-2015S-103B1 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRS12R-2015S-103B1 by Bourns Inc

Select Manufacturer
Which Manufacturer of PRS12R-2015S-103B1 would you like to use for your alert(s)?
  • Please alert me when PRS12R-2015S-103B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRS12R-2015S-103B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRS12R-2015S-103B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRS12R-2015S-103B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRS12R-2015S-103B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRS12R-2015S-103B1 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: