-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0687
|
Newark | Rotary Potentiometer, 10Kohm, 0.05W, Tht, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Prs12R Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns PRS12R-2125F-103B1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.9000 | Buy Now |
DISTI #
118-PRS12R-2125F-103B1-ND
|
DigiKey | POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
42 In Stock |
|
$1.4044 / $3.0900 | Buy Now |
DISTI #
PRS12R-2125F-103B1
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PRS12R-2125F-103B1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1587 / $1.3163 | Buy Now |
DISTI #
65AH0687
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Bulk (Alt: 65AH0687) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1000 Partner Stock |
|
$2.2400 / $3.2100 | Buy Now |
DISTI #
652-PRS12R2125F103B1
|
Mouser Electronics | Potentiometers 12mm Rotary Plastic Shaft Dual-Pot RoHS: Compliant | 68 |
|
$1.4000 / $3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
76068195
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (38.1 X 14.5 X 20.2mm) Pin Thru-Hole Tray RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 1000 |
|
$1.3154 / $1.5385 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100 |
|
$2.7771 / $3.7925 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRS12R-2125F-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PRS12R-2125F-103B1
Bourns Inc
Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 16.7 mm | |
Package Length | 11.4 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |