-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0704
|
Newark | Rotary Potentiometer, 10Kohm, 0.05W, Tht, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Prs14R Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns PRS14R-20022-103A3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 941 |
|
$0.6450 | Buy Now |
DISTI #
118-PRS14R-20022-103A3-ND
|
DigiKey | POT 10K OHM 1/20W LOGARITHMIC Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1508 | Buy Now |
DISTI #
PRS14R-20022-103A3
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PRS14R-20022-103A3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7913 / $0.8989 | Buy Now |
DISTI #
65AH0704
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Bulk (Alt: 65AH0704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 941 Partner Stock |
|
$1.4800 / $1.9300 | Buy Now |
DISTI #
652-PRS14R20022103A3
|
Mouser Electronics | Potentiometers 14 mm Rotary Plastic Shaft Dual-Pot RoHS: Compliant | 998 |
|
$1.1000 / $1.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8680 / $1.2660 | Buy Now | |
DISTI #
PRS14R-20022-103A3
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PRS14R-20022-103A3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7913 / $0.8989 | Buy Now |
DISTI #
65AH0704
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Bulk (Alt: 65AH0704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 941 Partner Stock |
|
$1.4800 / $1.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 81 |
|
$1.7527 / $2.3699 | Buy Now |
DISTI #
PRS14R-20022-103A3
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PRS14R-20022-103A3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7913 / $0.8989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRS14R-20022-103A3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PRS14R-20022-103A3
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 14 mm | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% |