Part Details for PRT-08808 by SparkFun Electronics
Overview of PRT-08808 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-08808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1652-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1525 In Stock |
|
$1.9500 | Buy Now |
DISTI #
474-PRT-08808
|
Mouser Electronics | SparkFun Accessories ProtoBoard - Square 1in. Single Sided RoHS: Not Compliant | 218 |
|
$1.7500 | Buy Now |
DISTI #
V99:2348_19819692
|
Arrow Electronics | General Purpose PCB Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | ProtoBoard - Square 1in. Single Sided |
148 In Stock |
|
$1.8200 / $1.9300 | Buy Now |
|
Master Electronics | ProtoBoard - Square 1in. Single Sided |
148 In Stock |
|
$1.8200 / $1.9300 | Buy Now |