Part Details for PRT-13189 by SparkFun Electronics
Overview of PRT-13189 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-13189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1490-ND
|
DigiKey | BATTERY LITH-ION 3.7V 2.6AH 1865 Min Qty: 1 Lead time: 5 Weeks Container: Box |
372 In Stock |
|
$6.9500 | Buy Now |
DISTI #
474-PRT-13189
|
Mouser Electronics | SparkFun Accessories Lithium Ion Battery - 18650 Cell (2600mAh, Solder Tab) RoHS: Compliant | 138 |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | Lithium Ion Battery - 18650 Cell (2600mAh, Solder Tab) RoHS: Compliant |
15 In Stock |
|
$7.2500 / $9.5900 | Buy Now |
DISTI #
80314826
|
Verical | Lithium Battery Cylindrical 3.7V 2.6Ah Rechargeable Min Qty: 10 Package Multiple: 5 Date Code: 2405 | Americas - 15 |
|
$9.8410 / $12.4670 | Buy Now |
|
Master Electronics | Lithium Ion Battery - 18650 Cell (2600mAh, Solder Tab) RoHS: Compliant |
15 In Stock |
|
$7.2500 / $9.5900 | Buy Now |