Part Details for PRT-13852 by SparkFun Electronics
Overview of PRT-13852 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-13852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1496-ND
|
DigiKey | BATTERY LITH-ION 3.7V 40MAH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
428 In Stock |
|
$4.9500 | Buy Now |
DISTI #
474-PRT-13852
|
Mouser Electronics | SparkFun Accessories Polymer Lithium Ion Battery - 40mAh RoHS: Compliant | 3140 |
|
$4.7000 | Buy Now |
|
Onlinecomponents.com | Polymer Lithium Ion Battery - 40mAh RoHS: Compliant | 0 |
|
$4.3700 / $9.0800 | Buy Now |