Part Details for PRT-14017 by SparkFun Electronics
Overview of PRT-14017 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-14017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1462-ND
|
DigiKey | RASPBERRY PI GPIO TALL HEADER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1631 In Stock |
|
$2.7500 | Buy Now |
DISTI #
474-PRT-14017
|
Mouser Electronics | Raspberry Pi Accessories Raspberry Pi GPIO Tall Header - 2x20 RoHS: Not Compliant | 1496 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Raspberry Pi GPIO Tall Header - 2x20 RoHS: Compliant |
386 In Stock |
|
$1.8700 / $1.9300 | Buy Now |
|
Master Electronics | Raspberry Pi GPIO Tall Header - 2x20 RoHS: Compliant |
386 In Stock |
|
$1.8700 / $1.9300 | Buy Now |