There are no models available for this part yet.
Overview of PRT-14284 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-14284 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1633-ND
|
DigiKey | JUMPER M/M 4" 26AWG 30PCS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
198 In Stock |
|
$2.7500 | Buy Now | |
DISTI #
474-PRT-14284
|
Mouser Electronics | SparkFun Accessories Jumper Wires Premium 4 in M/M-26 AWG 30P RoHS: Compliant | 51 |
|
$2.1900 | Buy Now | |
Onlinecomponents.com | Jumper Wires Premium 4in. M/M - 26 AWG (30 Pack) RoHS: Compliant | 0 |
|
$2.2700 / $3.4500 | Buy Now |