There are no models available for this part yet.
Overview of PRT-14311 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-11J12L | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.9uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for PRT-14311 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1638-ND
|
DigiKey | ESP32 STACKABLE HEADER SET Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
294 In Stock |
|
$1.7500 | Buy Now | |
DISTI #
474-PRT-14311
|
Mouser Electronics | SparkFun Accessories ESP32 Thing Stackable Header Set RoHS: Compliant | 350 |
|
$1.5000 | Buy Now | |
Onlinecomponents.com | ESP32 Thing Stackable Header Set RoHS: Compliant |
564 In Stock |
|
$1.5300 / $2.2500 | Buy Now | ||
DISTI #
60873265
|
Verical | ESP32 Thing Stackable Header Set RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2101 | Americas - 560 |
|
$2.1060 / $2.9250 | Buy Now | |
Master Electronics | ESP32 Thing Stackable Header Set RoHS: Compliant |
564 In Stock |
|
$1.5300 / $2.2500 | Buy Now |