Part Details for PRT-14313 by SparkFun Electronics
Overview of PRT-14313 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
143-13A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-13L | Coilcraft Inc | General Purpose Inductor, 0.6uH, Air-Core, 3838 |
Price & Stock for PRT-14313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1700-ND
|
DigiKey | VOLTMETER 2.5-30VDC LED CHAS MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
517 In Stock |
|
$2.7500 | Buy Now |
DISTI #
474-PRT-14313
|
Mouser Electronics | SparkFun Accessories Digital LED Voltmeter RoHS: Not Compliant | 377 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | Digital LED Voltmeter | 0 |
|
$2.6600 / $3.9400 | Buy Now |