There are no models available for this part yet.
Overview of PRT-14407 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
144-07J12L | Coilcraft Inc | Variable Inductor, 0.24uH Min, 0.356uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-07J12SL | Coilcraft Inc | Variable Inductor, 0.176uH Min, 0.223uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for PRT-14407 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-PRT-14407-ND
|
DigiKey | QUICK DISCONNECTS - FEMALE 1/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now | |
DISTI #
474-PRT-14407
|
Mouser Electronics | Terminals Quick Disconnects- Female 1/4 Pk of 5 RoHS: Compliant | 37 |
|
$0.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now |