Part Details for PRT-14426 by SparkFun Electronics
Overview of PRT-14426 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-14426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1710-ND
|
DigiKey | QWIIC CABLE - 50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
940 In Stock |
|
$0.9500 | Buy Now |
DISTI #
474-PRT-14426
|
Mouser Electronics | SparkFun Accessories Qwiic Cable - 50mm RoHS: Not Compliant | 460 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Qwiic Cable - 50mm RoHS: Compliant |
100 In Stock |
|
$0.8900 / $0.9300 | Buy Now |
|
Master Electronics | Qwiic Cable - 50mm RoHS: Compliant |
100 In Stock |
|
$0.8900 / $0.9300 | Buy Now |