There are no models available for this part yet.
Overview of PRT-14493 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-14493 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-PRT-14493-ND
|
DigiKey | RES 100 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$1.2500 | Buy Now | |
DISTI #
474-PRT-14493
|
Mouser Electronics | SparkFun Accessories Resistor 100 Ohm 1/4 Watt PTH - 20 pk RoHS: Compliant | 46 |
|
$1.2000 | Buy Now | |
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7700 | Buy Now | |||
DISTI #
C1S724400016473
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 557 |
|
$1.2500 | Buy Now |