Part Details for PRT-15363 by SparkFun Electronics
Overview of PRT-15363 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-15363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-PRT-15363-ND
|
DigiKey | HEADER - 2X5 PIN (FEMALE, 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
474-PRT-15363
|
Mouser Electronics | Headers & Wire Housings Header - 2x5 Pin (Female, 1.27mm) RoHS: Compliant | 63 |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.9500 | Buy Now |