Part Details for PRT-16891 by SparkFun Electronics
Overview of PRT-16891 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-16891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-PRT-16891-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.020 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
474-PRT-16891
|
Mouser Electronics | Board to Board & Mezzanine Connectors Board to Board Double Slot Male Connector - 50 pin, 0.5mm RoHS: Not Compliant | 50 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $9.3300 | Buy Now |