Part Details for PRT1.5S-C by Panduit Corp
Overview of PRT1.5S-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT1.5S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5065
|
Newark | Cable Tie, 160Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:160Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:38Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Panduit PRT1.5S-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 8 |
|
$9.9900 / $13.8500 | Buy Now |
DISTI #
298-14021-ND
|
DigiKey | CBL TIE RELEASABLE NAT 50LB 6.3" Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
800 In Stock |
|
$0.3282 / $0.3596 | Buy Now |
DISTI #
PRT1.5S-C
|
Avnet Americas | Cable Accessories Releasable Cable Tie Nylon 6.6 Natural - Bulk (Alt: PRT1.5S-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2422 | Buy Now |
DISTI #
644-PRT1.5S-C
|
Mouser Electronics | Cable Ties Cable Tie Releasable 6.3L (160mm) St RoHS: Compliant | 0 |
|
$0.3070 / $0.3700 | Order Now |
DISTI #
72260242
|
RS | Cable Tie, Releasable, 6.3 (160mm) length, nylon 6.6, Natural | Panduit PRT1.5S-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.3460 | RFQ |
DISTI #
70043937
|
RS | Cable Tie, Releasable, 6.3 (160mm) length, nylon 6.6, Natural | Panduit PRT1.5S-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: Package | 0 |
|
$32.1900 / $34.6100 | RFQ |
DISTI #
PANPRT1.5S-C
|
Heilind Electronics | Cable Tie, Releasable, 6.3L (160mm), St | Americas - 0 in Stock |
|
$0.3185 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable tie, standard cross section, 6.3" (160mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
1590 In Stock |
|
$0.3691 / $0.5484 | Buy Now |
|
Quest Components | CABLE TIE REL STD BLACK 6.3" | 280 |
|
$0.2961 / $0.6345 | Buy Now |
DISTI #
000000000000631272
|
Sager | Cable Ties Cable Tie Releasable 6.3L (160mm) St Min Qty: 1000 | 0 |
|
$0.2524 / $0.3185 | Buy Now |