Part Details for PRT1.5S-C0 by Panduit Corp
Overview of PRT1.5S-C0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT1.5S-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3067
|
Newark | Cable Tie, Rel, Uv, 160X4.8Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:160Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:38Mm, Minimum Loop Tensile Strength:50Lb, Cable Tie Rohs Compliant: Yes |Panduit PRT1.5S-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$12.8600 / $17.8200 | Buy Now |
DISTI #
298-20235-ND
|
DigiKey | CBL TIE RELEASABLE BLK 50LB 6.3" Min Qty: 100 Lead time: 18 Weeks Container: Bulk |
600 In Stock |
|
$0.3077 / $0.3174 | Buy Now |
DISTI #
PRT1.5S-C0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: PRT1.5S-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$28.8100 | Buy Now |
DISTI #
644-PRT1.5S-C0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 6.3L (160mm) St RoHS: Compliant | 939 |
|
$0.3070 / $0.6300 | Buy Now |
DISTI #
70043938
|
RS | Cable Tie, Releasable, 6.3 (160mm) length, weather resistant nylon 6.6, Black | Panduit PRT1.5S-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 1 |
|
$24.6400 | Buy Now |
DISTI #
72260243
|
RS | Cable Tie, Releasable, 6.3 (160mm) length, weather resistant nylon 6.6, Black | Panduit PRT1.5S-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 | RFQ |
DISTI #
PANPRT1.5S-C0
|
Heilind Electronics | Cable Tie, Releasable, 6.3L (160mm), St | Americas - 0 in Stock |
|
$0.3788 / $0.4103 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable tie, standard cross section, 6.3" (160mm) length, weather resistant nylon 6.6, black, standard package. RoHS: Compliant |
1135 In Stock |
|
$0.3280 / $0.4030 | Buy Now |
DISTI #
000000000000631273
|
Sager | Cable Ties Cable Tie Releasable 6.3L (160mm) St Min Qty: 1000 | 0 |
|
$0.3002 / $0.3419 | Buy Now |
DISTI #
C1S600800043087
|
Chip1Stop | Cable Ties, Releasable 38mm 222N RoHS: Compliant | 6 |
|
$166.0000 / $188.0000 | Buy Now |
Part Details for PRT1.5S-C0
PRT1.5S-C0 CAD Models
PRT1.5S-C0 Part Data Attributes
|
PRT1.5S-C0
Panduit Corp
Buy Now
|
Compare Parts:
PRT1.5S-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |