There are no models available for this part yet.
Overview of PRT2EH-C0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PRT2EH-C0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC8091
|
Newark | Cable Tie, 229Mm, Nylon 6.6, 250Lb, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:229Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:51Mm, Minimum Loop Tensile Strength:250Lb, Cablerohs Compliant: Yes |Panduit PRT2EH-C0 (Alternate Part Number: 07498354298 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$53.7700 / $61.9500 | Buy Now | |
DISTI #
298-14026-ND
|
DigiKey | CABLE TIE REL BLACK 250LBS 9" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
700 In Stock |
|
$1.0749 / $1.2479 | Buy Now | |
DISTI #
PRT2EH-C0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PRT2EH-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$833.3300 | Buy Now | |
DISTI #
644-PRT2EH-C0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 9.0L XHVY W/R BLK RoHS: Compliant | 0 |
|
$1.0100 / $1.0500 | Order Now | |
DISTI #
70251153
|
RS | Cable Tie, Releasable, 9"L, weather resistant nylon 6.6,Black, PAN-TY PRT Series | Panduit PRT2EH-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1100 | RFQ | |
DISTI #
PANPRT2EH-C0
|
Heilind Electronics | Cable Tie, Releasable, 9.0L (229mm), Ex | Americas - 0 in Stock |
|
$1.0958 / $1.1306 | Buy Now | |
Onlinecomponents.com | Pan-Ty® releasable lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
500 On Order 10300 Factory Stock |
|
$0.9500 / $1.1700 | Buy Now | ||
DISTI #
PRT2EH-C0
|
TME | Cable tie, L: 229mm, W: 12.7mm, polyamide, 1112N, black, Ømax: 51mm Min Qty: 100 | 200 |
|
$0.6900 / $0.8600 | Buy Now | |
DISTI #
000000000000631290
|
Sager | Cable Ties Cable Tie Releasable 9.0L XHVY W/R BLK Min Qty: 1000 | 0 |
|
$0.8687 / $0.9131 | Buy Now | |
Master Electronics | Pan-Ty® releasable lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
500 On Order 10300 Factory Stock |
|
$0.9500 / $1.1700 | Buy Now |
CAD Models for PRT2EH-C0 by Panduit Corp
Part Data Attributes for PRT2EH-C0 by Panduit Corp
PRT2EH-C0
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PRT2EH-C0Panduit CorpVS
-