Part Details for PRT2EH-Q0 by Panduit Corp
Overview of PRT2EH-Q0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT2EH-Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2058
|
Newark | Cable Tie, Releasable, 9.0L (229Mm), Ext Rohs Compliant: Yes |Panduit PRT2EH-Q0 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$41.0900 / $51.6600 | Buy Now |
DISTI #
298-20241-ND
|
DigiKey | CABLE TIE REL BLACK 250LBS 9" Min Qty: 25 Lead time: 3 Weeks Container: Bulk |
150 In Stock |
|
$1.4978 / $1.7368 | Buy Now |
DISTI #
PRT2EH-Q0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: PRT2EH-Q0) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$112.4400 | Buy Now |
DISTI #
644-PRT2EH-Q0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 9.0L (229mm) Ex RoHS: Compliant | 128 |
|
$1.5600 / $2.3100 | Buy Now |
DISTI #
70043943
|
RS | Cable Tie, Releasable, 9.0"L, weather resistant nylon 6.6, Black | Panduit PRT2EH-Q0 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 5 |
|
$44.6900 / $51.6600 | Buy Now |
DISTI #
72260249
|
RS | Cable Tie, Releasable, 9.0"L, weather resistant nylon 6.6, Black | Panduit PRT2EH-Q0 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.6100 | RFQ |
DISTI #
PANPRT2EH-Q0
|
Heilind Electronics | Cable Tie, Releasable, 9.0L (229mm), Ex | Americas - 0 in Stock |
|
$1.4785 / $1.6017 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather resistant nylon 6.6, black, standard package. RoHS: Compliant | 0 |
|
$1.7300 / $3.1400 | Buy Now |
|
Quest Components | 140 |
|
$2.1312 / $3.4560 | Buy Now | |
DISTI #
000000000000047966
|
Sager | Cable Ties Cable Tie Releasable 9.0L (229mm) Ex Min Qty: 250 | 0 |
|
$1.1700 / $1.3300 | Buy Now |
Part Details for PRT2EH-Q0
PRT2EH-Q0 CAD Models
PRT2EH-Q0 Part Data Attributes
|
PRT2EH-Q0
Panduit Corp
Buy Now
|
Compare Parts:
PRT2EH-Q0
Panduit Corp
|
Samacsys Manufacturer | Panduit |