Part Details for PRT3H-L by Panduit Corp
Overview of PRT3H-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT3H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C1742
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:290Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:76Mm, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6, Colour:Natural, Length:11.4"rohs Compliant: Yes |Panduit PRT3H-L RoHS: Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$55.4300 / $60.2300 | Buy Now |
DISTI #
298-23161-ND
|
DigiKey | CBL TIE RELEASABL NAT 80LB 11.4" Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2539 | Buy Now |
DISTI #
PRT3H-L
|
Avnet Americas | Cable Accessories Releasable Cable Tie Nylon 6.6 Natural - Bag (Alt: PRT3H-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$86.4600 | Buy Now |
DISTI #
644-PRT3H-L
|
Mouser Electronics | Cable Ties Cable Tie Releasable 11.4L (290mm) L RoHS: Compliant | 0 |
|
$1.2000 / $1.3500 | Order Now |
DISTI #
70043948
|
RS | Cable Tie, Releasable, 11.4"L, nylon 6.6, Natural | Panduit PRT3H-L RoHS: Compliant Min Qty: 10 Package Multiple: 50 Container: Package | 0 |
|
$53.2600 / $56.6600 | RFQ |
DISTI #
72260256
|
RS | Cable Tie, Releasable, 11.4"L, nylon 6.6, Natural | Panduit PRT3H-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.2300 | RFQ |
|
Bisco Industries | 36 |
|
Buy Now | ||
DISTI #
PANPRT3H-L
|
Heilind Electronics | Cable Tie, Releasable, 11.4L (290mm), L | Americas - 0 in Stock |
|
$1.1369 / $1.1919 | Buy Now |
|
Onlinecomponents.com | Cable Ties Releasable Nylon 6.6 Natural 76mm 356N RoHS: Compliant |
100 In Stock |
|
$1.2700 / $2.0800 | Buy Now |
DISTI #
000000000000631312
|
Sager | Cable Ties Cable Tie Releasable 11.4L (290mm) L Min Qty: 500 | 0 |
|
$0.9012 / $1.0300 | Buy Now |