Part Details for PRT3S-C by Panduit Corp
Overview of PRT3S-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT3S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5067
|
Newark | Cable Tie, 292Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:292Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:76Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Panduit PRT3S-C (Alternate Part Number: 07498354889 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 29 |
|
$18.9800 / $23.8700 | Buy Now |
DISTI #
298-1058-ND
|
DigiKey | CBL TIE RELEASABL NAT 50LB 11.5" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
500 In Stock |
|
$0.6544 / $0.7169 | Buy Now |
DISTI #
PRT3S-C
|
Avnet Americas | Cable Accessories Releasable Cable Tie Nylon 6.6 Natural - Bulk (Alt: PRT3S-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4829 | Buy Now |
DISTI #
644-PRT3S-C
|
Mouser Electronics | Cable Ties Cable Tie Releasable 11.5L (292mm) RoHS: Compliant | 1062 |
|
$0.6370 / $0.9000 | Buy Now |
DISTI #
70043950
|
RS | Cable Tie, Releasable, 11.5"L, nylon 6.6, Natural | Panduit PRT3S-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 5 |
|
$62.1100 / $69.0100 | Buy Now |
DISTI #
72260258
|
RS | Cable Tie, Releasable, 11.5"L, nylon 6.6, Natural | Panduit PRT3S-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7200 | RFQ |
|
Bisco Industries | 85 |
|
Buy Now | ||
DISTI #
PANPRT3S-C
|
Heilind Electronics | Cable Tie, Releasable, 11.5L (292mm), S | Americas - 0 in Stock |
|
$0.6349 / $0.6657 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
341 In Stock |
|
$0.6720 / $0.8630 | Buy Now |
DISTI #
000000000000047968
|
Sager | Cable Ties Cable Tie Releasable 11.5L (292mm) Min Qty: 1000 | 0 |
|
$0.5033 / $0.5732 | Buy Now |
Part Details for PRT3S-C
PRT3S-C CAD Models
PRT3S-C Part Data Attributes
|
PRT3S-C
Panduit Corp
Buy Now
|
Compare Parts:
PRT3S-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |