Part Details for PRT4H-L0 by Panduit Corp
Overview of PRT4H-L0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT4H-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3073
|
Newark | Cable Tie, Rel, Uv, 368X7.6Mm, Pk50, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:368Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:102Mm, Minimum Loop Tensile Strength:80Lb, Cable Tie Rohs Compliant: Yes |Panduit PRT4H-L0 (Alternate Part Number: 07498354995 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 6 |
|
$39.0800 / $49.1400 | Buy Now |
DISTI #
298-23164-ND
|
DigiKey | CBL TIE RELEAS BLK 80LB 1.208' Min Qty: 50 Lead time: 3 Weeks Container: Bulk |
150 In Stock |
|
$1.1895 / $1.3798 | Buy Now |
DISTI #
PRT4H-L0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: PRT4H-L0) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$90.4600 | Buy Now |
DISTI #
81R3073
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 81R3073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$39.0800 / $49.1400 | Buy Now |
DISTI #
644-PRT4H-L0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 14.5L (368mm) L RoHS: Compliant | 2 |
|
$1.1800 / $1.5700 | Buy Now |
DISTI #
72260262
|
RS | Cable Tie, Releasable, 14.5"L, weather resistant nylon 6.6, Black | Panduit PRT4H-L0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.2500 | RFQ |
DISTI #
PANPRT4H-L0
|
Heilind Electronics | CABLE TIE, RELEASABLE, 14 (368MM), L | Americas - 0 in Stock |
|
$1.1895 / $1.2471 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable tie, light-heavy cross section, 14.5" (368mm) length, weather resistant nylon 6.6, black, standard package. RoHS: Compliant |
300 In Stock |
|
$1.2900 / $1.7200 | Buy Now |
DISTI #
000000000000631321
|
Sager | Cable Ties Cable Tie Releasable 14.5L (368mm) L Min Qty: 500 | 0 |
|
$0.9429 / $1.0700 | Buy Now |
|
Master Electronics | Pan-Ty® releasable tie, light-heavy cross section, 14.5" (368mm) length, weather resistant nylon 6.6, black, standard package. RoHS: Compliant |
300 In Stock |
|
$1.2900 / $1.7200 | Buy Now |
Part Details for PRT4H-L0
PRT4H-L0 CAD Models
PRT4H-L0 Part Data Attributes
|
PRT4H-L0
Panduit Corp
Buy Now
|
Compare Parts:
PRT4H-L0
Panduit Corp
|
Samacsys Manufacturer | Panduit |