Part Details for PRT6EH-C0 by Panduit Corp
Overview of PRT6EH-C0 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT6EH-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B0502
|
Newark | Cable Tie, 564Mm, Nylon 6.6, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:564Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:152.4Mm, Cable Tie Type:Releasable, Product Range:Pan-Ty Rohs Compliant: Yes |Panduit PRT6EH-C0 (Alternate Part Number: 07498354206 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 19 |
|
$253.4600 / $297.4900 | Buy Now |
DISTI #
49AC5069
|
Newark | Cable Tie, 564Mm, Nylon 6.6, Blk, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:564Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:152.4Mm, Minimum Loop Tensile Strength:250Lb, Rohs Compliant: Yes |Panduit PRT6EH-C0 (Alternate Part Number: 07498354206 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$98.2700 / $121.7600 | Buy Now |
DISTI #
298-14042-ND
|
DigiKey | CABLE TIE REL BLACK 250LBS 1.85' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
5600 In Stock |
|
$1.9807 / $2.2233 | Buy Now |
DISTI #
PRT6EH-C0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PRT6EH-C0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.5609 | Buy Now |
DISTI #
98B0502
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 98B0502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 19 Partner Stock |
|
$253.4600 / $297.4900 | Buy Now |
DISTI #
644-PRT6EH-C0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 22.2L (564mm) E RoHS: Compliant | 95 |
|
$2.0000 / $2.2900 | Buy Now |
DISTI #
70327667
|
RS | Cable Tie, Releasable, 22.2"L, weather resistant nylon 6.6,Black | Panduit PRT6EH-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$2.0000 / $2.2200 | Buy Now |
DISTI #
PANPRT6EH-C0
|
Heilind Electronics | Cable Tie, Releasable, 22.2L (564mm), E | Americas - 0 in Stock |
|
$2.0525 / $2.1518 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable lashing tie, extra-heavy cross section, 22.2" (564mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
870 In Stock 92900 Factory Stock |
|
$2.0300 / $2.2100 | Buy Now |
DISTI #
60590021
|
Verical | Cable Ties, Releasable Weather Resistant Nylon 6/6 Black 152mm 1112N Pan-Ty® RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1507 | Americas - 800 |
|
$2.5471 / $2.9272 | Buy Now |