There are no models available for this part yet.
Overview of PRT6EH-C100 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Price & Stock for PRT6EH-C100 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01H7005
|
Newark | Cable Tie, 564Mm, Polypropylene, 90Lb, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:564Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:152.4Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PRT6EH-C100 (Alternate Part Number: 07498354907 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 1 |
|
$265.8700 / $312.0500 | Buy Now | |
DISTI #
298-14043-ND
|
DigiKey | CABLE TIE REL BLACK 90LBS 1.85' Min Qty: 25 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$2.1232 / $2.4636 | Buy Now | |
DISTI #
01H7005
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polyolefin Black Bulk - Boxed Product (Development Kits) (Alt: 01H7005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$265.8700 / $312.0500 | Buy Now | |
DISTI #
PRT6EH-C100
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polyolefin Black Bulk - Bag (Alt: PRT6EH-C100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1,637.1900 | Buy Now | |
DISTI #
644-PRT6EH-C100
|
Mouser Electronics | Cable Ties Cbl Tie Rel. 22.2L Extra Heavy RoHS: Compliant | 1 |
|
$2.1200 / $2.5800 | Buy Now | |
DISTI #
70327668
|
RS | Cable Tie, Releasable, 22.2"L, weather resistant polypropylene, Black | Panduit PRT6EH-C100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$2.3400 / $2.5100 | Buy Now | |
DISTI #
PANPRT6EH-C100
|
Heilind Electronics | Cable Tie, Rel., 22.2L (564mm), Extra-H | Americas - 0 in Stock |
|
$2.1528 / $2.2570 | Buy Now | |
Onlinecomponents.com | Cable Ties Releasable Polypropylene 152mm 400N RoHS: Compliant |
100 In Stock 8300 Factory Stock |
|
$1.8700 / $2.1800 | Buy Now | ||
DISTI #
65014818
|
Verical | Cable Ties, Releasable Weather Resistant Polypropylene Black 152mm 400N RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.4310 / $2.8340 | Buy Now | |
DISTI #
000000000000631334
|
Sager | Cable Ties Cbl Tie Rel. 22.2L Extra Heavy Min Qty: 200 | 0 |
|
$1.7100 / $1.9400 | Buy Now |