Part Details for PRT8EH-C100 by Panduit Corp
Overview of PRT8EH-C100 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Price & Stock for PRT8EH-C100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3297
|
Newark | Pan-Ty Cable Tie, Locking, 28.3", Extra-Heavy, Wr Polypropylene, Black Rohs Compliant: Yes |Panduit PRT8EH-C100 (Alternate Part Number: 07498354911 RoHS: Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$280.2900 / $340.0900 | Buy Now |
DISTI #
61AC8103
|
Newark | Cable Tie, 719Mm, Pp, 250Lb, Black, Cable Tie Material:Pp (Polypropylene), Cable Tie Colour:Black, Cable Tie Length:719Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:203.2Mm, Minimum Loop Tensile Strength:250Lb, Cable Tie Rohs Compliant: Yes |Panduit PRT8EH-C100 (Alternate Part Number: 07498354911 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$231.4100 / $280.7800 | Buy Now |
DISTI #
298-14046-ND
|
DigiKey | CABLE TIE REL BLACK 90LBS 2.358' Min Qty: 25 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$2.8268 / $3.2812 | Buy Now |
DISTI #
PRT8EH-C100
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polypropylene Black Bulk - Bag (Alt: PRT8EH-C100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2,186.3100 | Buy Now |
DISTI #
644-PRT8EH-C100
|
Mouser Electronics | Cable Ties Cbl Tie Rel. 28.3L Extra Heavy RoHS: Compliant | 175 |
|
$2.6000 / $3.4800 | Buy Now |
DISTI #
PANPRT8EH-C100
|
Heilind Electronics | Cable Tie, Rel., 28.3L (719mm), Extra-H | Americas - 0 in Stock |
|
$2.8748 / $3.0139 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable lashing tie, extra-heavy cross section, 28.3" (719mm) length, weather resistant polypropylene, black. RoHS: Compliant | 28100 Factory Stock |
|
$2.4900 / $2.9100 | Buy Now |
DISTI #
29718122
|
Verical | Cable Ties, Releasable Weather Resistant Polypropylene Black 203mm 400N Pan-Ty® RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1807 | Americas - 95 |
|
$0.5683 | Buy Now |
DISTI #
000000000000631340
|
Sager | Cable Ties Cbl Tie Rel. 28.3L Extra Heavy Min Qty: 200 | 0 |
|
$2.2800 / $2.6000 | Buy Now |
DISTI #
C1S600800043768
|
Chip1Stop | Cable Ties RoHS: Compliant | 95 |
|
$0.9270 | Buy Now |
Part Details for PRT8EH-C100
PRT8EH-C100 CAD Models
PRT8EH-C100 Part Data Attributes
|
PRT8EH-C100
Panduit Corp
Buy Now
|
Compare Parts:
PRT8EH-C100
Panduit Corp
|
Samacsys Manufacturer | Panduit |