PRTXAL-21/2-SL
Omega Engineering
Description: RTD Platinum Sensor,

Overview of PRTXAL-21/2-SL by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PRTXAL-21/2-SL by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 56AH2800
Newark 2.5"l Spring Loaded W/Alarms |Omega PRTXAL-21/2-SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $712.0500
$712.0500 Buy Now
DISTI # PRTXAL-21/2-SL
Avnet Americas DIGITAL TEMPERATURE GAUGES - Bulk (Alt: PRTXAL-21/2-SL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $712.0502
$712.0502 Buy Now

CAD Models for PRTXAL-21/2-SL by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRTXAL-21/2-SL by Omega Engineering

PRTXAL-21/2-SL
Omega Engineering
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Additional Feature
IP 65, REVERSE POLARITY PROTECTION
Housing
ABS/PC
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Sensors/Transducers Type
TEMPERATURE SENSOR,RTD,PLATINUM
Supply Voltage-Max
24 V
Supply Voltage-Min
8 V
Termination Type
CABLE
Want to compare parts?
  1. PRTXAL-21/2-SL
    Omega Engineering
    RTD Platinum Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRTXAL-21/2-SL by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRTXAL-21/2-SL by Omega Engineering

Select Manufacturer
Which Manufacturer of PRTXAL-21/2-SL would you like to use for your alert(s)?
  • Please alert me when PRTXAL-21/2-SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRTXAL-21/2-SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRTXAL-21/2-SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRTXAL-21/2-SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRTXAL-21/2-SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRTXAL-21/2-SL by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: