Part Details for PRTXAL-6 by Omega Engineering
Overview of PRTXAL-6 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRTXAL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH2803
|
Newark | 6" L Fixed Length W/Alarms |Omega PRTXAL-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$823.3200 | Buy Now |
DISTI #
PRTXAL-6
|
Avnet Americas | DIGITAL TEMPERATURE GAUGES - Bulk (Alt: PRTXAL-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$823.3225 | Buy Now |
Part Details for PRTXAL-6
PRTXAL-6 CAD Models
PRTXAL-6 Part Data Attributes
|
PRTXAL-6
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PRTXAL-6
Omega Engineering
RTD Platinum Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION | |
Housing | ABS/PC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CABLE |