Part Details for PRTXI-1/2N-3/16-4-IO by Omega Engineering
Overview of PRTXI-1/2N-3/16-4-IO by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for PRTXI-1/2N-3/16-4-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4450
|
Newark | Rtd, Prtxi, 1/2N Npt, 3/16 Dia, 4 Inch, Length:4", External Diameter:0.188", Probe Body Material:316L Stainless Steel, Product Range:Prtxi Series Rohs Compliant: Yes |Omega PRTXI-1/2N-3/16-4-IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$315.5900 | Buy Now |
DISTI #
74750138
|
RS | Probes with Integral Connectors RTDs, M12 RTD Probes Also M8 | Omega Engineering PRTXI-1/2N-3/16-4-IO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$427.2000 / $469.4600 | Buy Now |