Part Details for PRTXS-2.0T-1/4-6-IO by Omega Engineering
Overview of PRTXS-2.0T-1/4-6-IO by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRTXS-2.0T-1/4-6-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4489
|
Newark | Rtd, Prtxs, 2.0T, 1/4 Dia, 6 Inch, Io, Length:6", External Diameter:0.25", Probe Body Material:316L Stainless Steel, Product Range:Prtxs Series Rohs Compliant: Yes |Omega PRTXS-2.0T-1/4-6-IO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$220.9100 | Buy Now |
DISTI #
74750177
|
RS | Sanitary Probes RTDs, M12 RTD Probes Also M8 | Omega Engineering PRTXS-2.0T-1/4-6-IO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$298.0500 | Buy Now |
DISTI #
4168558
|
element14 Asia-Pacific | RTD, PRTXS, 2.0T, 1/4 DIA, 6 INCH, IO RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$240.0573 / $240.9881 | Buy Now |
DISTI #
4168558
|
Farnell | RTD, PRTXS, 2.0T, 1/4 DIA, 6 INCH, IO RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3 |
|
$304.9462 | Buy Now |