Part Details for PRV6SAABBXB25472MA by Vishay Intertechnologies
Overview of PRV6SAABBXB25472MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV6SAABBXB25472MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4831
|
Newark | Prv 6 W Cm 4K7 20% A Bo E3 /Box |Vishay PRV6SAABBXB25472MA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $9.1800 | Buy Now |
DISTI #
PRV6SAABBXB25472MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: PRV6SAABBXB25472MA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$6.1830 / $9.3708 | Buy Now |
DISTI #
PRV6SAABBXB25472MA
|
TME | Potentiometer: shaft, single turn, 4.7kΩ, 1.5W, ±20%, 3.17mm Min Qty: 50 | 0 |
|
$7.1200 | RFQ |