Part Details for PRV6SAABGYB25103KL by Vishay Sfernice
Overview of PRV6SAABGYB25103KL by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV6SAABGYB25103KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PRV6SAABGYB25103KL-ND
|
DigiKey | POT 10K OHM 1.5W CERMET LOG Min Qty: 1 Lead time: 26 Weeks Container: Box |
40 In Stock |
|
$11.0353 / $19.1300 | Buy Now |