Part Details for PRV6SAABGYB25471KA by Vishay Intertechnologies
Overview of PRV6SAABGYB25471KA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV6SAABGYB25471KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4881
|
Newark | Prv 6 Cd 470U 10% A Bo E3 /Box |Vishay PRV6SAABGYB25471KA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $9.4500 | Buy Now |
DISTI #
PRV6SAABGYB25471KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 1.5 W, ± 10% - Boxed Product (Development Kits) (Alt: PRV6SAABGYB25471KA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$6.8040 / $10.3192 | Buy Now |
DISTI #
PRV6SAABGYB25471KA
|
TME | Potentiometer: shaft, single turn, 470Ω, 1.5W, ±10%, 3.17mm, linear Min Qty: 50 | 0 |
|
$7.7100 | RFQ |