PRV6SAABJYB25101KA
Description: Potentiometer, Cermet, 1.5W, 100ohm, 12.2V, 10% +/-Tol, -150,150ppm/Cel,

Overview of PRV6SAABJYB25101KA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for PRV6SAABJYB25101KA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M4902
Newark Prv 6 Cr 100U 10% A Bo E3 /Box |Vishay PRV6SAABJYB25101KA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $9.4500
  • 100 $8.7900
  • 250 $8.4900
  • 500 $7.8900
$7.8900 / $9.4500 Buy Now
DISTI # PRV6SAABJYB25101KA
Avnet Americas Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 1.5 W, ? 10% - Boxed Product (Development Kits) (Alt: PRV6SAABJYB25101KA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Box 0
  • 50 $8.4840
  • 100 $8.1398
  • 200 $7.9642
  • 300 $7.5132
  • 400 $7.3437
  • 500 $6.9670
  • 5,000 $6.3000
$6.3000 / $8.4840 Buy Now

CAD Models for PRV6SAABJYB25101KA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PRV6SAABJYB25101KA by Vishay Intertechnologies

PRV6SAABJYB25101KA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Vishay
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
STANDARD: IEC60393-1
Construction
Fully Sealed
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
12.7 mm
Package Length
9.5 mm
Package Style
Panel Mount
Packing Method
BULK
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
LUG
Tolerance
10%
Working Voltage
12.2 V
Want to compare parts?
  1. PRV6SAABJYB25101KA
    Vishay Intertechnologies
    Potentiometer, Cermet, 1.5W, 100ohm, 12.2V, 10% +/-Tol, -150,150ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRV6SAABJYB25101KA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRV6SAABJYB25101KA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PRV6SAABJYB25101KA would you like to use for your alert(s)?
  • Please alert me when PRV6SAABJYB25101KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRV6SAABJYB25101KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRV6SAABJYB25101KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRV6SAABJYB25101KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRV6SAABJYB25101KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRV6SAABJYB25101KA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: