There are no models available for this part yet.
Overview of PRVF1279 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PRVF1279 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
644-PRVF1279
|
Mouser Electronics | Wire Ducting & Raceways PatchRunner Vertical Cable Manager Front RoHS: Compliant | 0 |
|
$1,592.4000 | Order Now | |
Onlinecomponents.com | Single sided vertical manager , includes four PRSP7 slack spools. Dimensions: 78.9"H x 12.0"W x 9.7"D (2004mm x 305mm x 246mm) RoHS: Compliant | 0 |
|
$1,102.1800 / $1,221.2500 | Buy Now | ||
DISTI #
000000000003339588
|
Sager | Wire Ducting & Raceways PatchRunner Vertical Cable Manager Front | 0 |
|
Buy Now |
CAD Models for PRVF1279 by Panduit Corp
Part Data Attributes for PRVF1279 by Panduit Corp
PRVF1279
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PRVF1279Panduit CorpVS
-